Part Details for P4SMA82A by Littelfuse Inc
Results Overview of P4SMA82A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA82A Information
P4SMA82A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA82A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1664
|
Newark | Transient Suppressor Diode, single, unidirectional,70.1V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA82A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
18-P4SMA82ACT-ND
|
DigiKey | TVS DIODE 70.1VWM 113V DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1210 / $0.5300 | Buy Now |
DISTI #
576-P4SMA82A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 70.1V 400W 5% Uni-directional RoHS: Compliant | 4845 |
|
$0.1040 / $0.5500 | Buy Now |
DISTI #
P40:2555_16833230
|
Arrow Electronics | TVS Diode Single Uni-Dir 70.1V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 1930 | Europe - 2 |
|
$0.1060 / $0.4257 | Buy Now |
|
Bristol Electronics | 3831 |
|
RFQ | ||
|
Quest Components | 3064 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
P4SMA82A
|
TTI | ESD Protection Diodes / TVS Diodes 70.1V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1200 | Buy Now |
DISTI #
P4SMA82A-LF
|
TME | Diode: TVS, 400W, 82V, 3.6A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1310 / $0.2530 | RFQ |
Part Details for P4SMA82A
P4SMA82A CAD Models
P4SMA82A Part Data Attributes
|
P4SMA82A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA82A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA82A
This table gives cross-reference parts and alternative options found for P4SMA82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSPSMAJP4KE82CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA82A vs MSPSMAJP4KE82CATR |
P4SMA82CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 70.1V V(RWM), Bidirectional, | P4SMA82A vs P4SMA82CA |
P4SMA82A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA82A vs P4SMA82A |
P4SMA82CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | P4SMA82A vs P4SMA82CA |
P4SMA82A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA82A vs P4SMA82A |