Part Details for P4SMA75CA-E3/5A by Vishay Intertechnologies
Results Overview of P4SMA75CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA75CA-E3/5A Information
P4SMA75CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA75CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K8887
|
Newark | Transient Suppressor Diode, single, bidirectional,64.1V V(Rwm),do-214Ac/Sma |Vishay P4SMA75CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1770 | Buy Now |
DISTI #
P4SMA75CA-E3/5A
|
Avnet Americas | - Tape and Reel (Alt: P4SMA75CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0811 | Buy Now |
DISTI #
625-P4SMA75CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 75V Bidirect RoHS: Compliant | 0 |
|
$0.0820 / $0.4900 | Order Now |
DISTI #
P4SMA75CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 75V Bidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0790 | Buy Now |
Part Details for P4SMA75CA-E3/5A
P4SMA75CA-E3/5A CAD Models
P4SMA75CA-E3/5A Part Data Attributes
|
P4SMA75CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA75CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75.05 V | |
Clamping Voltage-Max | 104 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA75CA-E3/5A
This table gives cross-reference parts and alternative options found for P4SMA75CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA75CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMAJP4KE75CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA75CA-E3/5A vs MQSMAJP4KE75CAE3TR |
P4SMA75CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA75CA-E3/5A vs P4SMA75CAHM3/H |
P4SMA7.5CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA75CA-E3/5A vs P4SMA7.5CA |
P4SMA7.5CA-E3/5A | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA75CA-E3/5A vs P4SMA7.5CA-E3/5A |
P4SMA7.5CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA75CA-E3/5A vs P4SMA7.5CAHE3/61 |
MVSMAJP4KE75CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA75CA-E3/5A vs MVSMAJP4KE75CAE3 |
P4SMA7.5CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA75CA-E3/5A vs P4SMA7.5CA |
P4SMA7.5CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA75CA-E3/5A vs P4SMA7.5CA |
P4SMA7.5CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA75CA-E3/5A vs P4SMA7.5CAHM3/I |