Part Details for P4SMA75CA R3G by Taiwan Semiconductor
Results Overview of P4SMA75CA R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA75CA R3G Information
P4SMA75CA R3G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA75CA R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA75CAR3GCT-ND
|
DigiKey | TVS DIODE 64.1VWM 103V DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$0.3590 / $0.7800 | Buy Now |
DISTI #
P4SMA75CA R3G
|
Avnet Americas | - Tape and Reel (Alt: P4SMA75CA R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16941411
|
Arrow Electronics | Diode TVS Single Bi-Dir 64.1V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1921 Container: Cut Strips | Americas - 3595 |
|
$0.0132 / $0.0312 | Buy Now |
DISTI #
33719644
|
Verical | Diode TVS Single Bi-Dir 64.1V 400W 2-Pin SMA T/R Min Qty: 794 Package Multiple: 1 Date Code: 1921 | Americas - 3595 |
|
$0.0132 / $0.0135 | Buy Now |