Part Details for P4SMA62A by Littelfuse Inc
Results Overview of P4SMA62A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA62A Information
P4SMA62A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA62A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1644
|
Newark | Transient Suppressor Diode, single, unidirectional,53V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA62A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
18-P4SMA62ACT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9742 In Stock |
|
$0.1035 / $0.4600 | Buy Now |
DISTI #
576-P4SMA62A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 53V 400W 5% Uni-directional RoHS: Compliant | 4775 |
|
$0.0800 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 530 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 424 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P4SMA62A
|
TTI | ESD Protection Diodes / TVS Diodes 53V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
P4SMA62A-LF
|
TME | Diode: TVS, 400W, 62V, 4.8A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1310 / $0.2530 | RFQ |
Part Details for P4SMA62A
P4SMA62A CAD Models
P4SMA62A Part Data Attributes
|
P4SMA62A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA62A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA62A
This table gives cross-reference parts and alternative options found for P4SMA62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMAJP4KE62AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA62A vs MXSMAJP4KE62AE3 |
P4SMA62AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA62A vs P4SMA62AHE3/61 |
SMAJ54A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA62A vs SMAJ54A |
P4SMA62A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA62A vs P4SMA62A |
MQSMAJP4KE62AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA62A vs MQSMAJP4KE62AE3 |
SMAJP4KE62ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA62A vs SMAJP4KE62ATR |
P4SMA62A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA62A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of SMA and SMB devices.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, ensure that the PCB design and assembly meet the recommended guidelines for thermal management.
-
Yes, P4SMA62A is compatible with lead-free soldering processes. Littelfuse recommends following the IPC J-STD-020D standard for lead-free soldering, and ensuring that the soldering temperature and time are within the recommended specifications.
-
The typical response time of P4SMA62A is around 1-2 ns, which is relatively fast compared to other TVS diodes. However, the exact response time may vary depending on the specific application and circuit conditions.
-
To select the correct P4SMA62A variant, consider the specific requirements of your application, including the voltage rating, current rating, and package type. Refer to the Littelfuse datasheet and application notes for guidance on selecting the appropriate device.