-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA6.8CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7497
|
Newark | Tvs Diode, Bidirectional, 10.5V, Product Range:P4Sma Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.45V Rohs Compliant: Yes |Littelfuse P4SMA6.8CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5658 |
|
$0.1630 / $0.1930 | Buy Now |
DISTI #
71J1642
|
Newark | Transient Suppressor Diode, single, bidirectional,5.8V V(Rwm),do-214Ac/Sma Rohs Compliant: Yes |Littelfuse P4SMA6.8CA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
F4168CT-ND
|
DigiKey | TVS DIODE 5.8VWM 10.5V DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4615 In Stock |
|
$0.1148 / $0.4100 | Buy Now |
DISTI #
576-P4SMA6.8CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.8V 400W 5% Bi-directional RoHS: Compliant | 5624 |
|
$0.0980 / $0.4100 | Buy Now |
DISTI #
V72:2272_06452985
|
Arrow Electronics | TVS Diode Single Bi-Dir 5.8V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2338 Container: Cut Strips | Americas - 4229 |
|
$0.0728 / $0.4288 | Buy Now |
DISTI #
87329861
|
Verical | TVS Diode Single Bi-Dir 5.8V 400W 2-Pin SMA T/R Min Qty: 269 Package Multiple: 1 | Americas - 4908 |
|
$0.1765 / $0.2188 | Buy Now |
|
Bristol Electronics | 15067 |
|
RFQ | ||
|
Bristol Electronics | 6682 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 58 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 5345 |
|
$0.1000 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA6.8CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P4SMA6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ6.0A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8CA vs SMAJ6.0A |
P4SMA6.8CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8CA vs P4SMA6.8CA |
P4SMA6.8A-M3/61 | Vishay Semiconductors | Check for Price | 400W,6.8V 5%,UNIDIR,SMA TVS | P4SMA6.8CA vs P4SMA6.8A-M3/61 |
P4SMA6.8A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8CA vs P4SMA6.8A |
SMAJ6.0A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8CA vs SMAJ6.0A |
P4SMA6.8A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 400W, Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | P4SMA6.8CA vs P4SMA6.8A |
P4SMA6.8CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, DO-214AC, SMC, 2 PIN | P4SMA6.8CA vs P4SMA6.8CA |
The recommended footprint and land pattern for P4SMA6.8CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P4SMA6.8CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to handle the thermal stresses.
Yes, P4SMA6.8CA can be used in a parallel configuration to increase the power rating. However, it is essential to ensure that the devices are matched in terms of their electrical characteristics and that the PCB is designed to handle the increased current and thermal requirements.
P4SMA6.8CA is designed to withstand voltage transients up to 6.8V. However, the device can withstand higher voltage transients for short durations, as specified in the datasheet. It is essential to ensure that the device is not subjected to voltage transients exceeding the maximum rated voltage.
To select the correct P4SMA6.8CA device, consider the following factors: working voltage, peak pulse current, and power rating. Ensure that the device can handle the maximum expected voltage and current in your application. Consult the datasheet and application notes for guidance on selecting the correct device.