Part Details for P4SMA6.8A by Telefunken Microelectronics Gmbh
Results Overview of P4SMA6.8A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA6.8A Information
P4SMA6.8A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA6.8A
P4SMA6.8A CAD Models
P4SMA6.8A Part Data Attributes
Alternate Parts for P4SMA6.8A
This table gives cross-reference parts and alternative options found for P4SMA6.8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA6.8A-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA6.8A vs P4SMA6.8A-M3/61 |
P4SMA6.8CA-M3/61 | Vishay Semiconductors | Check for Price | 400W,6.8V 5%,BIDIR,SMA TVS | P4SMA6.8A vs P4SMA6.8CA-M3/61 |
SMAJ6.0CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8A vs SMAJ6.0CA |
P4SMA6.8A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA6.8A vs P4SMA6.8A |
P4SMA6.8AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA6.8A vs P4SMA6.8AHE3/61 |
MVSMAJP4KE6.8AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA6.8A vs MVSMAJP4KE6.8AE3 |
P4SMA6.8AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA6.8A vs P4SMA6.8AHM3/I |