Part Details for P4SMA6.8A-E3/5A by Vishay Intertechnologies
Results Overview of P4SMA6.8A-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA6.8A-E3/5A Information
P4SMA6.8A-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA6.8A-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA6.8A-E3/5A
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R - Tape and Reel (Alt: P4SMA6.8A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0488 | Buy Now |
DISTI #
625-P4SMA6.8A-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 6.8V Unidirect RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
DISTI #
V36:1790_18777862
|
Arrow Electronics | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks Date Code: 2242 | Americas - 15000 |
|
$0.0112 / $0.0459 | Buy Now |
DISTI #
64974335
|
Verical | Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2242 | Americas - 15000 |
|
$0.0658 | Buy Now |
DISTI #
P4SMA6.8A-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 6.8V Unidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0650 | Buy Now |
DISTI #
P4SMA6.8A-E3/5A
|
EBV Elektronik | Diode TVS Single UniDir 58V 400W 2Pin SMA TR (Alt: P4SMA6.8A-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P4SMA6.8A-E3/5A
P4SMA6.8A-E3/5A CAD Models
P4SMA6.8A-E3/5A Part Data Attributes
|
P4SMA6.8A-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA6.8A-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.45 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA6.8A-E3/5A
This table gives cross-reference parts and alternative options found for P4SMA6.8A-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA6.8A-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA6.8A-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA6.8A-E3/5A vs P4SMA6.8A-M3/61 |
P4SMA6.8CA-M3/61 | Vishay Semiconductors | Check for Price | 400W,6.8V 5%,BIDIR,SMA TVS | P4SMA6.8A-E3/5A vs P4SMA6.8CA-M3/61 |
SMAJ6.0CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA6.8A-E3/5A vs SMAJ6.0CA |
P4SMA6.8A | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA6.8A-E3/5A vs P4SMA6.8A |
P4SMA6.8AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA6.8A-E3/5A vs P4SMA6.8AHE3/61 |
MVSMAJP4KE6.8AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA6.8A-E3/5A vs MVSMAJP4KE6.8AE3 |
P4SMA6.8AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA6.8A-E3/5A vs P4SMA6.8AHM3/I |
P4SMA6.8A-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint for P4SMA6.8A-E3/5A is a standard SMC (Small Metric Case) footprint with a pad size of 2.5mm x 1.5mm and a spacing of 1.5mm between pads.
-
Yes, P4SMA6.8A-E3/5A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
-
Yes, P4SMA6.8A-E3/5A is compatible with lead-free soldering processes and meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The typical response time of P4SMA6.8A-E3/5A is around 1-2 ns, making it suitable for high-speed applications.
-
Yes, P4SMA6.8A-E3/5A can be used in parallel to increase the current rating, but it's essential to ensure that the devices are properly matched and that the overall current rating is not exceeded.