Part Details for P4SMA56CA by Littelfuse Inc
Results Overview of P4SMA56CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA56CA Information
P4SMA56CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA56CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1638
|
Newark | Transient Suppressor Diode, single, bidirectional,47.8V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA56CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1580 | Buy Now |
DISTI #
18-P4SMA56CACT-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18945 In Stock |
|
$0.1148 / $0.2900 | Buy Now |
DISTI #
576-P4SMA56CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 47.8V 400W 5% Bi-directional RoHS: Compliant | 4655 |
|
$0.0910 / $0.2900 | Buy Now |
DISTI #
P4SMA56CA
|
TTI | ESD Protection Diodes / TVS Diodes 47.8V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0800 | Buy Now |
DISTI #
P4SMA56CA-LF
|
TME | Diode: TVS, 400W, 56V, 5.3A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.2050 / $0.3080 | RFQ |
|
LCSC | 5.3A 77V 400W 53.2V 47.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | 18 |
|
$0.5205 / $0.8992 | Buy Now |
Part Details for P4SMA56CA
P4SMA56CA CAD Models
P4SMA56CA Part Data Attributes
|
P4SMA56CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA56CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA56CA
This table gives cross-reference parts and alternative options found for P4SMA56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA56CA-M3/61 | Vishay Semiconductors | Check for Price | 400W,56V 5%,BIDIR,SMA TVS | P4SMA56CA vs P4SMA56CA-M3/61 |
MASMAJP4KE56CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA vs MASMAJP4KE56CAE3 |
P4SMA56CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA56CA vs P4SMA56CA |
SMAJP4KE56CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA56CA vs SMAJP4KE56CA-TP |
P4SMA56CA-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA56CA vs P4SMA56CA-M3/61 |
SMAJP4KE56CAP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA56CA vs SMAJP4KE56CAP |
SMAJP4KE56CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA vs SMAJP4KE56CAE3 |
MQSMAJP4KE56CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA vs MQSMAJP4KE56CA |
P4SMA56CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA56CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power requirements of your circuit, as well as the desired level of protection and response time. Littelfuse provides a TVS Diode Selection Guide that can help with this process.
-
A unidirectional TVS diode protects against voltage surges in one direction, while a bidirectional TVS diode protects against voltage surges in both directions. The P4SMA56CA is a unidirectional TVS diode.
-
While the P4SMA56CA is a high-quality TVS diode, it may not meet the specific requirements of high-reliability or automotive applications. Littelfuse offers other TVS diode products that are specifically designed and qualified for these types of applications.
-
Follow the recommended soldering and assembly guidelines provided in the Littelfuse application note AN9313, which includes information on soldering temperatures, times, and techniques, as well as handling and storage recommendations.