Part Details for P4SMA56CA-E3/61 by Vishay Intertechnologies
Results Overview of P4SMA56CA-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA56CA-E3/61 Information
P4SMA56CA-E3/61 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA56CA-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T1762
|
Newark | 400W,56V 5%,bidir, sma Tvs |Vishay P4SMA56CA-E3/61 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1360 | Buy Now |
DISTI #
P4SMA56CA-E3/61
|
Avnet Americas | 400W,56V 5%,BIDIR,SMA TVS - Tape and Reel (Alt: P4SMA56CA-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0643 / $0.0657 | Buy Now |
DISTI #
78-P4SMA56CAE361
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W,56V 5%,BIDIR,SMA TVS RoHS: Compliant | 0 |
|
$0.0830 / $0.3600 | Order Now |
DISTI #
P4SMA56CA-E3/61
|
TTI | ESD Protection Diodes / TVS Diodes 400W,56V 5%,BIDIR,SMA TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1140 | Buy Now |
DISTI #
P4SMA56CA-E3/61
|
EBV Elektronik | 400W56V 5BIDIRSMA TVS (Alt: P4SMA56CA-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days | EBV - 10800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 9000 |
|
$0.1708 / $0.1850 | Buy Now |
Part Details for P4SMA56CA-E3/61
P4SMA56CA-E3/61 CAD Models
P4SMA56CA-E3/61 Part Data Attributes
|
P4SMA56CA-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA56CA-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA56CA-E3/61
This table gives cross-reference parts and alternative options found for P4SMA56CA-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA56CA-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA56CA-M3/61 | Vishay Semiconductors | Check for Price | 400W,56V 5%,BIDIR,SMA TVS | P4SMA56CA-E3/61 vs P4SMA56CA-M3/61 |
MASMAJP4KE56CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA-E3/61 vs MASMAJP4KE56CAE3 |
P4SMA56CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA56CA-E3/61 vs P4SMA56CA |
SMAJP4KE56CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA56CA-E3/61 vs SMAJP4KE56CA-TP |
P4SMA56CA-M3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA56CA-E3/61 vs P4SMA56CA-M3/61 |
SMAJP4KE56CAP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA56CA-E3/61 vs SMAJP4KE56CAP |
SMAJP4KE56CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA-E3/61 vs SMAJP4KE56CAE3 |
MQSMAJP4KE56CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA56CA-E3/61 vs MQSMAJP4KE56CA |