Part Details for P4SMA51CA by Littelfuse Inc
Results Overview of P4SMA51CA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA51CA Information
P4SMA51CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA51CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1618
|
Newark | Transient Suppressor Diode, single, bidirectional,43.6V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA51CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1820 | Buy Now |
DISTI #
18-P4SMA51CACT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1V DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4834 In Stock |
|
$0.1148 / $0.6700 | Buy Now |
DISTI #
576-P4SMA51CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 43.6V 400W 5% Bi-directional RoHS: Compliant | 0 |
|
$0.0950 / $0.6200 | Order Now |
DISTI #
P4SMA51CA
|
TTI | ESD Protection Diodes / TVS Diodes 43.6V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0990 | Buy Now |
DISTI #
P4SMA51CA
|
TTI | ESD Protection Diodes / TVS Diodes 43.6V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0990 | Buy Now |
DISTI #
P4SMA51CA-LF
|
TME | Diode: TVS, 400W, 51V, 5.8A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1460 / $0.2520 | RFQ |
Part Details for P4SMA51CA
P4SMA51CA CAD Models
P4SMA51CA Part Data Attributes
|
P4SMA51CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA51CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA51CA
This table gives cross-reference parts and alternative options found for P4SMA51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMAJP4KE51CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA51CA vs MQSMAJP4KE51CAE3TR |
P4SMA51CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Bidirectional, | P4SMA51CA vs P4SMA51CA |
P4SMA51CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA51CA vs P4SMA51CA |
SMAJ45CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA51CA vs SMAJ45CA |
P4SMA51CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, DO-214AC, SMC, 2 PIN | P4SMA51CA vs P4SMA51CA |
P4SMA51CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA51CA vs P4SMA51CA |
MVSMAJP4KE51CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA51CA vs MVSMAJP4KE51CA |
SMAJ43CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA51CA vs SMAJ43CA |
P4SMA51CA-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA51CA vs P4SMA51CA-E3/5A |
MQSMAJP4KE51CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA51CA vs MQSMAJP4KE51CAE3 |
P4SMA51CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA51CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the response time, clamping voltage, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
-
A unidirectional TVS diode protects against voltage surges in one direction, whereas a bidirectional TVS diode protects against voltage surges in both directions. The P4SMA51CA is a unidirectional TVS diode. If bidirectional protection is required, a different part number such as P4SMA51CB should be considered.
-
While the P4SMA51CA meets the requirements for many industrial and commercial applications, it is not specifically designed for automotive applications. For automotive applications, Littelfuse recommends using TVS diodes that meet the AEC-Q101 qualification standard, such as the AQHV series.
-
To ensure the reliability of P4SMA51CA in high-temperature applications, follow the recommended derating curves and guidelines provided in the datasheet. Also, consider using a TVS diode with a higher temperature rating, such as the SMAJ series, which is rated up to 175°C.