Part Details for P4SMA36CA by Luguang Electronic Technology Co Ltd
Results Overview of P4SMA36CA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA36CA Information
P4SMA36CA by Luguang Electronic Technology Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA36CA
P4SMA36CA CAD Models
P4SMA36CA Part Data Attributes
|
P4SMA36CA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P4SMA36CA
Luguang Electronic Technology Co Ltd
Transient Voltage Suppressor Diode, Type: Bidirectional; Case Style : SMA; Peak Power Dissipation Ppk (W): 400; VBR Min. (V): 34.2; VBR Max (V): 37.8; Reverse current at stand-off voltage Vwm (V): 30.8; Max Clamping Voltage Ippm. (A): 8.02; Max Clamping Voltage Vc. (V): 49.9
|
Part Life Cycle Code | Active | |
Part Package Code | SMA | |
Manufacturer Package Code | SMA |