Part Details for P4SMA36CA-Q by Bourns Inc
Results Overview of P4SMA36CA-Q by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA36CA-Q Information
P4SMA36CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA36CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9251
|
Newark | Dio Tvs Vbr 36V 400W Biidir Sma Aec-Q |Bourns P4SMA36CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 | Buy Now |
DISTI #
118-P4SMA36CA-QTR-ND
|
DigiKey | TVS DIODE 30.8VWM DO214AC Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0975 / $0.1066 | Buy Now |
DISTI #
P4SMA36CA-Q
|
Avnet Americas | - Tape and Reel (Alt: P4SMA36CA-Q) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.1044 | Buy Now |
DISTI #
652-P4SMA36CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P4SMA - CA 36V RoHS: Compliant | 12173 |
|
$0.0970 / $0.4600 | Buy Now |
DISTI #
71807112
|
RS | A Bi-directional, 36V Vbr, 400W, SMA pkg, AECQ compliantTVS Diode Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1430 / $0.1590 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 36V - 400W - Bidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0985 / $0.1164 | Buy Now |
DISTI #
P4SMA36CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes P4SMA - CA 36V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0760 | Buy Now |
DISTI #
P4SMA36CA-Q-BOU
|
TME | Diode: TVS, 0.4kW, 34.2÷37.8V, 8.2A, bidirectional, ±5%, SMA, P4SMA Min Qty: 1 | 0 |
|
$0.1290 / $0.5180 | RFQ |
DISTI #
P4SMA36CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: P4SMA36CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Breakdown Voltage 36V - 400W - Bidirectional - SMA - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.0985 / $0.1164 | Buy Now |
Part Details for P4SMA36CA-Q
P4SMA36CA-Q CAD Models
P4SMA36CA-Q Part Data Attributes
|
P4SMA36CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA36CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 64.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
P4SMA36CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for P4SMA36CA-Q is available in the Bourns Application Note S-8151, which provides guidelines for surface mount assembly and layout considerations.
-
Yes, P4SMA36CA-Q is compatible with lead-free soldering processes, and it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
The maximum operating temperature range for P4SMA36CA-Q is -55°C to +150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at extreme temperatures.
-
While P4SMA36CA-Q is a high-quality device, it may not meet the specific requirements of high-reliability or aerospace applications. Bourns offers other products that are specifically designed and qualified for these markets, such as the SRP0504-01L or the SRP0504-02L.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to handle P4SMA36CA-Q with proper ESD protection equipment, such as wrist straps, mats, and packaging materials that meet the requirements of ANSI/ESD S20.20.