Part Details for P4SMA36CA-E3/5A by Vishay Intertechnologies
Results Overview of P4SMA36CA-E3/5A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA36CA-E3/5A Information
P4SMA36CA-E3/5A by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA36CA-E3/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0482
|
Newark | Transient Suppressor Diode, single, bidirectional,30.8V V(Rwm),do-214Ac/Sma |Vishay P4SMA36CA-E3/5A RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1770 | Buy Now |
DISTI #
P4SMA36CA-E3/5A
|
Avnet Americas | - Tape and Reel (Alt: P4SMA36CA-E3/5A) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0826 / $0.0843 | Buy Now |
DISTI #
625-P4SMA36CA-E3/5A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 36V Bidirect RoHS: Compliant | 0 |
|
$0.0820 / $0.4900 | Order Now |
DISTI #
P4SMA36CA-E3/5A
|
TTI | ESD Protection Diodes / TVS Diodes 400W 36V Bidirect pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0880 | Buy Now |
|
Vyrian | Diodes | 633 |
|
RFQ |
Part Details for P4SMA36CA-E3/5A
P4SMA36CA-E3/5A CAD Models
P4SMA36CA-E3/5A Part Data Attributes
|
P4SMA36CA-E3/5A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4SMA36CA-E3/5A
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 37.8 V | |
Breakdown Voltage-Min | 34.2 V | |
Breakdown Voltage-Nom | 36 V | |
Clamping Voltage-Max | 49.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA36CA-E3/5A
This table gives cross-reference parts and alternative options found for P4SMA36CA-E3/5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA36CA-E3/5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA36CA-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA36CA-E3/5A vs P4SMA36CA-E3/61 |
P4SMA36CA-E3/5A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA36CA-E3/5A can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
To handle the static sensitive nature of P4SMA36CA-E3/5A, follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
The maximum allowable voltage derating for P4SMA36CA-E3/5A is typically 10% to 15% below the rated voltage, depending on the specific application and environmental conditions.
-
While P4SMA36CA-E3/5A is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1 MHz with proper PCB layout and design considerations.
-
The recommended soldering temperature and time for P4SMA36CA-E3/5A is 260°C (500°F) for 10-15 seconds, following the IPC J-STD-020 standard.