Part Details for P4SMA27A M2G by Taiwan Semiconductor
Results Overview of P4SMA27A M2G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA27A M2G Information
P4SMA27A M2G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA27A M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA27A-M2G
|
TME | Diode: TVS, 400W, 27V, 11A, unidirectional, ±5%, SMA, reel,tape Min Qty: 5 | 170 |
|
$0.1190 / $0.2380 | Buy Now |
Part Details for P4SMA27A M2G
P4SMA27A M2G CAD Models
P4SMA27A M2G Part Data Attributes
|
P4SMA27A M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P4SMA27A M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |