-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA250CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4522
|
Newark | Tvs Diode, Bidir, 214V, Do-214Ac Rohs Compliant: Yes |Littelfuse P4SMA250CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 672 |
|
$0.2540 / $0.5980 | Buy Now |
DISTI #
71J1566
|
Newark | Transient Suppressor Diode, single, bidirectional,214V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA250CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
P4SMA250CACT-ND
|
DigiKey | TVS DIODE 214VWM 344VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
15000 In Stock |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
576-P4SMA250CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 214V 400W 5% Bi-directional RoHS: Compliant | 2068 |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
P40:2555_17828960
|
Arrow Electronics | Diode TVS Single Bi-Dir 214V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 19 |
|
$0.0952 | Buy Now |
DISTI #
P4SMA250CA
|
TTI | ESD Protection Diodes / TVS Diodes 214V 400W 5% Bi-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1810 | Buy Now |
|
Future Electronics | P4SMA Series 250 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0993 / $0.1050 | Buy Now |
DISTI #
P4SMA250CA-LF
|
TME | Diode: TVS, 400W, 250V, 1.8A, bidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1980 / $0.2980 | RFQ |
DISTI #
P4SMA250CA
|
IBS Electronics | P4SMA SERIES - 400W SURFACE MOUNT TRANSIENT VOLTAGE (TVS) DIODE 214V DO-214AC ROHS Min Qty: 5000 Package Multiple: 1 | 5000 |
|
$0.1291 / $0.1365 | Buy Now |
|
New Advantage Corporation | P4SMA Series 250 V 400 W SMT Bi-Directional Transient Voltage Suppressor - SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1615 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4SMA250CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA250CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P4SMA250CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA250CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA250CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA250CA vs P4SMA250CA |
P4SMA250CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 214V V(RWM), Bidirectional, | P4SMA250CA vs P4SMA250CA |
The recommended footprint and land pattern for P4SMA250CA can be found in the Littelfuse application note 'Surface Mount Design and Assembly Guidelines' (AN9313). It provides detailed information on pad layout, solder mask, and stencil design.
To ensure reliable soldering of P4SMA250CA, follow the recommended soldering profile and guidelines provided in the Littelfuse application note 'Soldering and Mounting Guidelines' (AN9312). This includes using a soldering iron with a temperature range of 250°C to 260°C and a soldering time of 2-3 seconds.
The maximum allowable voltage derating for P4SMA250CA is typically 10-15% below the rated voltage. However, it's recommended to consult with Littelfuse application engineers or refer to the device's specific datasheet for more information on voltage derating.
P4SMA250CA is rated for operation up to 150°C. However, it's recommended to consult with Littelfuse application engineers or refer to the device's specific datasheet for more information on high-temperature operation and any necessary derating.
P4SMA250CA should be stored in a dry, cool place away from direct sunlight and moisture. It's recommended to follow the ESD handling and storage guidelines provided in the Littelfuse application note 'ESD Handling and Storage Guidelines' (AN9311).