Part Details for P4SMA250C by Diotec Semiconductor AG
Results Overview of P4SMA250C by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA250C Information
P4SMA250C by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4SMA250C-ND
|
DigiKey | TVS DIODE 202VWM 360VC DO214AC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1094 | Buy Now |
DISTI #
637-P4SMA250C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir RoHS: Compliant | 0 |
|
$0.0920 / $0.5300 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMA - 202V - 400W - Bidirectional RoHS: Compliant | 0 |
|
$0.0786 / $0.0910 | Buy Now |
Part Details for P4SMA250C
P4SMA250C CAD Models
P4SMA250C Part Data Attributes
|
P4SMA250C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA250C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 202V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 275 V | |
Breakdown Voltage-Min | 225 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 360 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 202 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P4SMA250C
This table gives cross-reference parts and alternative options found for P4SMA250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA250CA | Diotec Semiconductor AG | $0.1011 | Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA250C vs P4SMA250CA |
SMAJ220CA | Kyocera AVX Components | $0.2195 | Trans Voltage Suppressor Diode, 400W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE, SMAJ, 2 PIN | P4SMA250C vs SMAJ220CA |
SMAJ220CAE3/TR13 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | P4SMA250C vs SMAJ220CAE3/TR13 |
SMAJ220C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | P4SMA250C vs SMAJ220C-TP |