Part Details for P4SMA150AH by Taiwan Semiconductor
Results Overview of P4SMA150AH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA150AH Information
P4SMA150AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA150AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4SMA150AHTR-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO214AC Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 / $0.0800 | Buy Now |
DISTI #
P4SMA150AH
|
Avnet Americas | Diode TVS Single Uni-Directional 128V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: P4SMA150AH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0749 / $0.0764 | Buy Now |
DISTI #
821-P4SMA150AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 150V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0700 / $0.4200 | Order Now |
Part Details for P4SMA150AH
P4SMA150AH CAD Models
P4SMA150AH Part Data Attributes
|
P4SMA150AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4SMA150AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |