Part Details for P4SMA150A by Telefunken Microelectronics Gmbh
Results Overview of P4SMA150A by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA150A Information
P4SMA150A by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA150A
P4SMA150A CAD Models
P4SMA150A Part Data Attributes
Alternate Parts for P4SMA150A
This table gives cross-reference parts and alternative options found for P4SMA150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA150A | Littelfuse Inc | $0.1600 | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA150A vs P4SMA150A |
P4SMA150A-M3/61 | Vishay Semiconductors | Check for Price | 300W,150V 5%,UNIDIR,SMA TVS | P4SMA150A vs P4SMA150A-M3/61 |
P4SMA150A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Unidirectional, | P4SMA150A vs P4SMA150A |
P4SMA150A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA150A vs P4SMA150A |
P4SMA150AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA150A vs P4SMA150AHE3/61 |
MQSMAJP4KE150A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA150A vs MQSMAJP4KE150A |
SMAJP4KE150AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA150A vs SMAJP4KE150AE3TR |
SMAJP4KE150A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMAJ, 2 PIN | P4SMA150A vs SMAJP4KE150A |
MVSMAJP4KE150AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA150A vs MVSMAJP4KE150AE3 |
MVSMAJP4KE150A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA150A vs MVSMAJP4KE150A |