Part Details for P4SMA13A-E3/61 by Vishay Semiconductors
Results Overview of P4SMA13A-E3/61 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA13A-E3/61 Information
P4SMA13A-E3/61 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA13A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4SMA13A-E3/61GICT-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2V DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 / $0.2800 | Buy Now |
Part Details for P4SMA13A-E3/61
P4SMA13A-E3/61 CAD Models
P4SMA13A-E3/61 Part Data Attributes
|
P4SMA13A-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P4SMA13A-E3/61
Vishay Semiconductors
DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4SMA13A-E3/61
This table gives cross-reference parts and alternative options found for P4SMA13A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA13A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA13A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMA, 2 PIN | P4SMA13A-E3/61 vs P4SMA13A |
SMAJ11A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA13A-E3/61 vs SMAJ11A |
P4SMA13A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA13A-E3/61 vs P4SMA13A |
P4SMA13A/51 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional, | P4SMA13A-E3/61 vs P4SMA13A/51 |
P4SMA13AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA13A-E3/61 vs P4SMA13AHE3/61 |
P4SMA13A-E3/5A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | P4SMA13A-E3/61 vs P4SMA13A-E3/5A |
P4SMA13A-61 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | P4SMA13A-E3/61 vs P4SMA13A-61 |
P4SMA13A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, DO-214AC, SMC, 2 PIN | P4SMA13A-E3/61 vs P4SMA13A |
P4SMA13AHE3/5A | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA13A-E3/61 vs P4SMA13AHE3/5A |
P4SMA13A-E3/61 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA13A-E3/61 can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
Yes, P4SMA13A-E3/61 is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free assembly processes.
-
The maximum operating temperature range for P4SMA13A-E3/61 is -55°C to +150°C. However, the device's electrical characteristics may degrade at temperatures above +125°C.
-
Yes, P4SMA13A-E3/61 is suitable for use in high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the requirements of the MIL-PRF-19500 specification.
-
The typical recovery time for P4SMA13A-E3/61 is less than 100 ns. However, the actual recovery time may vary depending on the specific application and operating conditions.