Part Details for P4SMA120A by Littelfuse Inc
Results Overview of P4SMA120A by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA120A Information
P4SMA120A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4SMA120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1504
|
Newark | Transient Suppressor Diode, single, unidirectional,102V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA120A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
18-P4SMA120ACT-ND
|
DigiKey | TVS DIODE 102VWM 165VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10435 In Stock |
|
$0.1039 / $0.4700 | Buy Now |
DISTI #
576-P4SMA120A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 102V 400W 5% Uni-directional RoHS: Compliant | 4640 |
|
$0.1060 / $0.4700 | Buy Now |
|
Bristol Electronics | 4988 |
|
RFQ | ||
|
Quest Components | 3990 |
|
$0.1900 / $0.9500 | Buy Now | |
DISTI #
P4SMA120A
|
TTI | ESD Protection Diodes / TVS Diodes 102V 400W 5% Uni-directional RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1240 | Buy Now |
DISTI #
P4SMA120A-LF
|
TME | Diode: TVS, 400W, 120V, 2.5A, unidirectional, ±5%, SMA, reel,tape Min Qty: 3 | 0 |
|
$0.1310 / $0.2530 | RFQ |
Part Details for P4SMA120A
P4SMA120A CAD Models
P4SMA120A Part Data Attributes
|
P4SMA120A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4SMA120A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 126 V | |
Breakdown Voltage-Min | 114 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P4SMA120A
This table gives cross-reference parts and alternative options found for P4SMA120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA120A/51-E3 | Vishay Semiconductors | Check for Price | DIODE 300 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA120A vs P4SMA120A/51-E3 |
P4SMA120AHE3/61 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA120A vs P4SMA120AHE3/61 |
SMAJP4KE120A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P4SMA120A vs SMAJP4KE120A-T |
MVSMAJP4KE120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A vs MVSMAJP4KE120AE3TR |
SMAJP4KE120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A vs SMAJP4KE120AE3 |
MVSMAJP4KE120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A vs MVSMAJP4KE120AE3 |
SMAJP4KE120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A vs SMAJP4KE120AE3TR |
MSPSMAJP4KE120ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA120A vs MSPSMAJP4KE120ATR |
MXSMAJP4KE120AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A vs MXSMAJP4KE120AE3 |
MQSMAJP4KE120AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA120A vs MQSMAJP4KE120AE3TR |
P4SMA120A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4SMA120A can be found in the Littelfuse application note 'Surface Mount Land Pattern and Stencil Design Guide' (AN9313). It provides detailed guidelines for designing a reliable and manufacturable PCB layout.
-
Littelfuse provides a range of fuse holders and clips compatible with P4SMA120A. The selection depends on the specific application requirements, such as fuse size, voltage rating, and termination style. Refer to the Littelfuse Fuse Holder and Clip Selection Guide (AN9312) for more information.
-
The maximum allowable voltage derating for P4SMA120A is 10% of the rated voltage. This means that if the rated voltage is 120V, the maximum allowable voltage derating would be 12V. However, it's recommended to consult the datasheet and application notes for specific derating guidelines.
-
P4SMA120A is rated for operation up to 125°C. However, the fuse's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for specific guidance on high-temperature applications.
-
To ensure the reliability and quality of P4SMA120A, follow proper storage and handling procedures, use a reliable soldering process, and ensure the PCB design meets the recommended layout and thermal guidelines. Additionally, consider using Littelfuse's fuse selection and simulation tools to optimize your design.