Part Details for P4SMA110A by Diotec Semiconductor AG
Results Overview of P4SMA110A by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA110A Information
P4SMA110A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA110A
P4SMA110A CAD Models
P4SMA110A Part Data Attributes
|
P4SMA110A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4SMA110A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for P4SMA110A
This table gives cross-reference parts and alternative options found for P4SMA110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4SMA110A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4SMA110A vs P4SMA110A |
P4SMA110A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional | P4SMA110A vs P4SMA110A |
P4SMA110A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4SMA110A vs P4SMA110A |