Part Details for P4SMA100CA by Telefunken Microelectronics Gmbh
Results Overview of P4SMA100CA by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4SMA100CA Information
P4SMA100CA by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4SMA100CA
P4SMA100CA CAD Models
P4SMA100CA Part Data Attributes
Alternate Parts for P4SMA100CA
This table gives cross-reference parts and alternative options found for P4SMA100CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA100CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQSMAJP4KE100CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA100CA vs MQSMAJP4KE100CAE3TR |
MQSMAJP4KE100CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN | P4SMA100CA vs MQSMAJP4KE100CAE3 |
P4SMA100CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Bidirectional, | P4SMA100CA vs P4SMA100CA |
SMAJ85CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | P4SMA100CA vs SMAJ85CA |
MASMAJP4KE100CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA100CA vs MASMAJP4KE100CAE3TR |
P4SMA100CA-E3/61 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 300W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | P4SMA100CA vs P4SMA100CA-E3/61 |
MSPSMAJP4KE100CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | P4SMA100CA vs MSPSMAJP4KE100CA |
P4SMA100CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | P4SMA100CA vs P4SMA100CAHE3/61 |
P4SMA100CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | P4SMA100CA vs P4SMA100CAHM3/I |