Part Details for P4KE91CA-B by Micro Commercial Components
Results Overview of P4KE91CA-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE91CA-B Information
P4KE91CA-B by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE91CA-B
P4KE91CA-B CAD Models
P4KE91CA-B Part Data Attributes
|
P4KE91CA-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P4KE91CA-B
Micro Commercial Components
Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P4KE91CA-B
This table gives cross-reference parts and alternative options found for P4KE91CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE91C | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | P4KE91CA-B vs P4KE91C |
BZW04-78BA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE91CA-B vs BZW04-78BA0 |
BZW04-7V0B | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P4KE91CA-B vs BZW04-7V0B |
BZW04-7V0B | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN | P4KE91CA-B vs BZW04-7V0B |
BZW04-7V0B | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | P4KE91CA-B vs BZW04-7V0B |
P4KE91CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE91CA-B vs P4KE91CA |
P4KE91C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | P4KE91CA-B vs P4KE91C |
BZW04-78BR1G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE91CA-B vs BZW04-78BR1G |
P4KE91CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE91CA-B vs P4KE91CA |
BZW04-78B | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | P4KE91CA-B vs BZW04-78B |