Part Details for P4KE91CA-B by Littelfuse Inc
Results Overview of P4KE91CA-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE91CA-B Information
P4KE91CA-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE91CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7480
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE91CA-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.2130 | Buy Now |
DISTI #
P4KE91CA-B-ND
|
DigiKey | TVS DIODE 77.8VWM 125V DO204AL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2313 | Buy Now |
DISTI #
576-P4KE91CA-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant | 0 |
|
$0.1870 / $0.8400 | Order Now |
DISTI #
75565681
|
RS | TVS DIODE AXIAL LEAD - BULK Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3420 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
P4KE91CA-B-LF
|
TME | Diode: TVS, 91V, 3.3A, bidirectional, ±5%, DO41, 400W, bulk, P4KE Min Qty: 3 | 0 |
|
$0.0960 / $0.2870 | RFQ |
Part Details for P4KE91CA-B
P4KE91CA-B CAD Models
P4KE91CA-B Part Data Attributes
|
P4KE91CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE91CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE91CA-B
This table gives cross-reference parts and alternative options found for P4KE91CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZW04-78B | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | P4KE91CA-B vs BZW04-78B |
BZW04P78B | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE | P4KE91CA-B vs BZW04P78B |
P4KE91CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | P4KE91CA-B vs P4KE91CA |
BZW04-78BA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE91CA-B vs BZW04-78BA0 |
P4KE91C-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE91CA-B vs P4KE91C-T |
BZW04-78BB0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE91CA-B vs BZW04-78BB0G |
P4KE91C | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 73.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE91CA-B vs P4KE91C |
P4KE91C-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional | P4KE91CA-B vs P4KE91C-AP-HF |
P4KE91CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE91CA-B vs P4KE91CA |