Part Details for P4KE91C by DB Lectro Inc
Results Overview of P4KE91C by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE91C Information
P4KE91C by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE91C
P4KE91C CAD Models
P4KE91C Part Data Attributes
|
P4KE91C
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE91C
DB Lectro Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE91C
This table gives cross-reference parts and alternative options found for P4KE91C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE91C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE91C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE91C vs P4KE91C |
P4KE91C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 77.8V V(RWM), Bidirectional | P4KE91C vs P4KE91C |
P4KE91CA_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | P4KE91C vs P4KE91CA_B0_00001 |
P4KE91C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P4KE91C vs P4KE91C |
P4KE91C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 73.7V V(RWM), Bidirectional | P4KE91C vs P4KE91C |