Part Details for P4KE9.1CA-E3/73 by Vishay Intertechnologies
Results Overview of P4KE9.1CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE9.1CA-E3/73 Information
P4KE9.1CA-E3/73 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE9.1CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE9.1CA-E3/73
|
Avnet Americas | - Ammo Pack (Alt: P4KE9.1CA-E3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P4KE9.1CA-E3/73
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 9.1V Bidirect RoHS: Compliant | 0 |
|
$0.1700 / $0.8700 | Order Now |
Part Details for P4KE9.1CA-E3/73
P4KE9.1CA-E3/73 CAD Models
P4KE9.1CA-E3/73 Part Data Attributes
|
P4KE9.1CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE9.1CA-E3/73
This table gives cross-reference parts and alternative options found for P4KE9.1CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE9.1CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE9.1CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, | P4KE9.1CA-E3/73 vs P4KE9.1CA |
P4KE9.1C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon, DO-204AL, | P4KE9.1CA-E3/73 vs P4KE9.1C |
P4KE9.1C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional | P4KE9.1CA-E3/73 vs P4KE9.1C |
P4KE9.1CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE9.1CA-E3/73 vs P4KE9.1CA |
P4KE9.1C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P4KE9.1CA-E3/73 vs P4KE9.1C |
P4KE9.1CA-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | P4KE9.1CA-E3/73 vs P4KE9.1CA-E3/54 |
P4KE9.1CA | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE9.1CA-E3/73 vs P4KE9.1CA |
P4KE9.1C | Galaxy Microelectronics | Check for Price | Trans Voltage Suppressor Diode, 7.37V V(RWM), Bidirectional, | P4KE9.1CA-E3/73 vs P4KE9.1C |
P4KE9.1CA | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.78V V(RWM), Bidirectional | P4KE9.1CA-E3/73 vs P4KE9.1CA |