Part Details for P4KE9.1A by Surge Components Inc
Results Overview of P4KE9.1A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE9.1A Information
P4KE9.1A by Surge Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE9.1A
P4KE9.1A CAD Models
P4KE9.1A Part Data Attributes
|
P4KE9.1A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE9.1A
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE9.1A
This table gives cross-reference parts and alternative options found for P4KE9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE9.1A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | Secos Corporation | Check for Price | Transient Suppressor, | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 7.8V V(RWM), Unidirectional | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | New Jersey Semiconductor Products Inc | Check for Price | Diode TVS Single Uni-Dir 7.78V 400W 2-Pin DO-41 | P4KE9.1A vs P4KE9.1A |
P4KE9.1A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 7.8V V(RWM), Unidirectional | P4KE9.1A vs P4KE9.1A |