Part Details for P4KE75C by Bytesonic Corporation
Results Overview of P4KE75C by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE75C Information
P4KE75C by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE75C
P4KE75C CAD Models
P4KE75C Part Data Attributes
|
P4KE75C
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE75C
Bytesonic Corporation
Trans Voltage Suppressor Diode, 60.7V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 82.5 V | |
Breakdown Voltage-Min | 67.5 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 108 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 60.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE75C
This table gives cross-reference parts and alternative options found for P4KE75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE75C | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, | P4KE75C vs P4KE75C |
P4KE75C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 60.7V V(RWM), Bidirectional | P4KE75C vs P4KE75C |
P4KE75C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 60.7V V(RWM), Bidirectional, | P4KE75C vs P4KE75C |
P4KE75C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional | P4KE75C vs P4KE75C |
P4KE75C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE75C vs P4KE75C |
P4KE75C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 81V V(RWM), Bidirectional, | P4KE75C vs P4KE75C |
P4KE75C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 60.7V V(RWM), Bidirectional | P4KE75C vs P4KE75C |