Part Details for P4KE33CA by Diotec Semiconductor AG
Results Overview of P4KE33CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE33CA Information
P4KE33CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4KE33CA-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7V DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0940 | Buy Now |
DISTI #
637-P4KE33CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir RoHS: Compliant | 7919 |
|
$0.0830 / $0.4400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 28.2V - 400W - Bidirectional RoHS: Compliant | 0 |
|
$0.0573 / $0.0717 | Buy Now |
DISTI #
87514063
|
Verical | Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-15 Ammo Min Qty: 660 Package Multiple: 5 | Americas - 3970 |
|
$0.0952 / $0.1064 | Buy Now |
DISTI #
P4KE33CA-DIO
|
TME | Diode: TVS, 33V, 9A, bidirectional, ±5%, DO15, 400W, Ammo Pack, P4KE Min Qty: 5 | 0 |
|
$0.0730 / $0.1510 | RFQ |
Part Details for P4KE33CA
P4KE33CA CAD Models
P4KE33CA Part Data Attributes
|
P4KE33CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE33CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE33CA
This table gives cross-reference parts and alternative options found for P4KE33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA28C | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P4KE33CA vs SA28C |
P4KE350 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 284V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE33CA vs P4KE350 |
BZW04P299 | STMicroelectronics | Check for Price | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE | P4KE33CA vs BZW04P299 |
SA28CB | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P4KE33CA vs SA28CB |
P6KE33C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P4KE33CA vs P6KE33C |
P6KE33CPRL | STMicroelectronics | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB417, 2 PIN | P4KE33CA vs P6KE33CPRL |
P6KE33C-PBF | Digitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode | P4KE33CA vs P6KE33C-PBF |
P4KE350A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE33CA vs P4KE350A |
JANTX1N6118A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | P4KE33CA vs JANTX1N6118A |
JANTX1N6118A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 25.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | P4KE33CA vs JANTX1N6118A |