Part Details for P4KE300A by Littelfuse Inc
Results Overview of P4KE300A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE300A Information
P4KE300A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1381
|
Newark | Transient Suppressor Diode, single, unidirectional,256V V(Rwm),do-41 |Littelfuse P4KE300A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1970 | Buy Now |
DISTI #
P4KE300ACT-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO204AL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4286 In Stock |
|
$0.1431 / $0.5700 | Buy Now |
DISTI #
576-P4KE300A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 256Vso 285Vbr RoHS: Compliant | 4019 |
|
$0.1430 / $0.5700 | Buy Now |
DISTI #
87603960
|
Verical | TVS Diode Single Uni-Dir 256V 400W 2-Pin DO-41 T/R Min Qty: 240 Package Multiple: 1 | Americas - 3284 |
|
$0.1776 / $0.2471 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 179 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 143 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
P4KE300A
|
TTI | ESD Protection Diodes / TVS Diodes 256Vso 285Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.2010 | Buy Now |
DISTI #
P4KE300A-LF
|
TME | Diode: TVS, 400W, 300V, 1A, unidirectional, ±5%, DO41, reel,tape Min Qty: 3 | 3337 |
|
$0.0940 / $0.2820 | Buy Now |
DISTI #
P4KE300A
|
IBS Electronics | P4KE300A by LITTELFUSE INC. is a unidirectional TVS diode with a 300V standoff voltage, 324V breakdown voltage, and 1.0A peak pulse current, ideal for protecting sensitive electronics from voltage transients. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1573 / $0.1638 | Buy Now |
Part Details for P4KE300A
P4KE300A CAD Models
P4KE300A Part Data Attributes
|
P4KE300A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE300A
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
P4KE300A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4KE300A can be found in the Littelfuse application note 'Surface Mounting and Packaging Guidelines' (AN9313). It provides detailed information on pad layout, soldering, and assembly guidelines.
-
To select the correct P4KE300A variant, consider factors such as the maximum voltage, current, and power rating required for your application. You can also consult with Littelfuse's application engineers or use their online selection tools to find the most suitable part.
-
The lead time and availability of P4KE300A can vary depending on the region, quantity, and distribution channel. It's best to check with authorized distributors such as Digi-Key, Mouser, or Avnet, or contact Littelfuse's customer service directly for the most up-to-date information.
-
While P4KE300A is a high-quality component, it may not meet the specific requirements of high-reliability or aerospace applications. Littelfuse offers specialized components and screening options for these applications; consult with their application engineers to determine the best solution.
-
To ensure proper soldering and assembly of P4KE300A, follow the recommended soldering profile and guidelines provided in the Littelfuse application note 'Surface Mounting and Packaging Guidelines' (AN9313). Additionally, use a soldering iron with a temperature range of 250°C to 260°C and a solder with a melting point of 180°C to 220°C.