Part Details for P4KE200A by Zowie Technology Corp
Results Overview of P4KE200A by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE200A Information
P4KE200A by Zowie Technology Corp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE200A
P4KE200A CAD Models
P4KE200A Part Data Attributes
|
P4KE200A
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
P4KE200A
Zowie Technology Corp
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for P4KE200A
This table gives cross-reference parts and alternative options found for P4KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE200A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P4KE200A vs P4KE200A |
P4KE200A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 171V; VBR Min (V): 190V; VBR Max (V): 210V; IR Max (uA): 5uA; VC Max (V): 274V; Package: DO-41 | P4KE200A vs P4KE200A |
P4KE200A | JGD Semiconductors Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, | P4KE200A vs P4KE200A |
P4KE200A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | P4KE200A vs P4KE200A |
P4KE200A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | P4KE200A vs P4KE200A |
P4KE200A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | P4KE200A vs P4KE200A |
P4KE200A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | P4KE200A vs P4KE200A |