Part Details for P4KE18AHE3/73 by Vishay Intertechnologies
Results Overview of P4KE18AHE3/73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE18AHE3/73 Information
P4KE18AHE3/73 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE18AHE3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE18AHE3/73
|
Avnet Americas | - Ammo Pack (Alt: P4KE18AHE3/73) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P4KE18AHE3/73
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 18V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1730 / $0.8800 | Order Now |
Part Details for P4KE18AHE3/73
P4KE18AHE3/73 CAD Models
P4KE18AHE3/73 Part Data Attributes
|
P4KE18AHE3/73
Vishay Intertechnologies
Buy Now
|
Compare Parts:
P4KE18AHE3/73
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |