-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE18A-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P4KE18A-TPMSCT-ND
|
DigiKey | TVS DIODE 15.3VWM 25.5VC DO41 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0656 / $0.4500 | Buy Now |
DISTI #
833-P4KE18A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE 400W 1CH UNI DO41 RoHS: Compliant | 0 |
|
$0.0740 / $0.4500 | Order Now |
DISTI #
87699910
|
Verical | TVS Diode Single Uni-Dir 15.3V 400W 2-Pin DO-41 T/R Min Qty: 20000 Package Multiple: 5000 | Americas - 160000 |
|
$0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P4KE18A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P4KE18A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 25.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for P4KE18A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE18A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE18A-B | Littelfuse Inc | $0.2120 | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | P4KE18A-TP vs P4KE18A-B |
P4KE18A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Unidirectional, | P4KE18A-TP vs P4KE18A |
P4KE18AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE18A-TP vs P4KE18AHE3/54 |
P4KE18A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | P4KE18A-TP vs P4KE18A-E3/54 |
P4KE18A_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE18A-TP vs P4KE18A_B0_00001 |
P4KE18AA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE18A-TP vs P4KE18AA0 |
P4KE18A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE18A-TP vs P4KE18A |
The recommended footprint and land pattern for P4KE18A-TP can be found in the Micro Commercial Components' application note or in IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress on the component.
Handle the P4KE18A-TP by the body, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. For rework, use a low-temperature soldering iron and a solder with a melting point below 250°C to prevent thermal shock.
The maximum allowable voltage derating for P4KE18A-TP is typically 10-15% below the rated voltage. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the appropriate derating factor based on the specific application and environmental conditions.
P4KE18A-TP is designed for low-frequency applications. While it may work in high-frequency circuits, its performance may degrade due to internal capacitance and inductance. It's recommended to consult with the manufacturer or a qualified engineer to determine the suitability of P4KE18A-TP for high-frequency applications.
To test the P4KE18A-TP for leakage current, apply a voltage slightly below the rated voltage and measure the current using a high-impedance meter. The leakage current should be within the specified limits in the datasheet. It's essential to follow proper testing procedures to avoid damaging the component.