Part Details for P4KE13 by DB Lectro Inc
Results Overview of P4KE13 by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE13 Information
P4KE13 by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE13
P4KE13 CAD Models
P4KE13 Part Data Attributes
|
P4KE13
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE13
DB Lectro Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DB LECTRO INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE13
This table gives cross-reference parts and alternative options found for P4KE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE13 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional | P4KE13 vs P4KE13 |
P4KE13 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, | P4KE13 vs P4KE13 |
P4KE13 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | P4KE13 vs P4KE13 |
P4KE13 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional | P4KE13 vs P4KE13 |
P4KE13 | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | P4KE13 vs P4KE13 |
P4KE13 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | P4KE13 vs P4KE13 |