Part Details for P4KE11CAH by Taiwan Semiconductor
Results Overview of P4KE11CAH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE11CAH Information
P4KE11CAH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE11CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P4KE11CAHTR-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6V DO204AL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0630 / $0.0800 | Buy Now |
DISTI #
P4KE11CAH
|
Avnet Americas | Diode TVS Single Bi-Directional 9.4V 400W 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: P4KE11CAH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0672 / $0.0716 | Buy Now |
DISTI #
821-P4KE11CAH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W, 11.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0660 / $0.4400 | Order Now |
Part Details for P4KE11CAH
P4KE11CAH CAD Models
P4KE11CAH Part Data Attributes
|
P4KE11CAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE11CAH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |