Part Details for P4KE11CA by Littelfuse Inc
Results Overview of P4KE11CA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE11CA Information
P4KE11CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE11CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1299
|
Newark | Transient Suppressor Diode, single, bidirectional,9.4V V(Rwm),do-41 |Littelfuse P4KE11CA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1770 | Buy Now |
DISTI #
18-P4KE11CACT-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6V DO204AL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4986 In Stock |
|
$0.1116 / $0.5600 | Buy Now |
DISTI #
576-P4KE11CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 9.4Vso 10.5Vbr RoHS: Compliant | 3580 |
|
$0.1130 / $0.5600 | Buy Now |
DISTI #
P4KE11CA
|
TTI | ESD Protection Diodes / TVS Diodes 9.4Vso 10.5Vbr RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1530 | Buy Now |
DISTI #
P4KE11CA-LF
|
TME | Diode: TVS, 11V, 26.3A, bidirectional, ±5%, DO41, 400W, reel,tape Min Qty: 3 | 0 |
|
$0.0710 / $0.7750 | RFQ |
Part Details for P4KE11CA
P4KE11CA CAD Models
P4KE11CA Part Data Attributes
|
P4KE11CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE11CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE11CA
This table gives cross-reference parts and alternative options found for P4KE11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE11CA | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 9.4V V(RWM), Bidirectional, | P4KE11CA vs P4KE11CA |
P4KE11CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P4KE11CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the clamping voltage, response time, and capacitance of the TVS diode. Littelfuse provides a TVS Diode Selection Guide that can help with the selection process.
-
A unidirectional TVS diode protects against voltage transients in one direction, whereas a bidirectional TVS diode protects against voltage transients in both directions. The P4KE11CA is a unidirectional TVS diode. If bidirectional protection is required, a different part number such as the P4KE11CB should be considered.
-
While the P4KE11CA can provide some level of ESD protection, it is not specifically designed for ESD protection. For ESD protection, Littelfuse recommends using a dedicated ESD protection device such as the SP4030 series.
-
The operating temperature range of the P4KE11CA is -65°C to 150°C. However, the device's electrical characteristics may vary over this temperature range, so it's essential to review the datasheet and application notes for specific guidance.