Part Details for P4KE11CA-AT/B by YAGEO Corporation
Results Overview of P4KE11CA-AT/B by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE11CA-AT/B Information
P4KE11CA-AT/B by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE11CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE11CA-AT/BTB-ND
|
DigiKey | TVS DIODE 9.4VWM 15.6V DO204AL Min Qty: 3000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0444 / $0.0641 | Buy Now |
DISTI #
P4KE11CA-AT/B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: P4KE11CA-AT/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
603-P4KE11CA-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 9.4V, 15.6V, Auto,Box RoHS: Compliant | 0 |
|
$0.0480 / $0.4800 | Order Now |
DISTI #
P4KE11CA-AT/B
|
Avnet Abacus | (Alt: P4KE11CA-AT/B) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |