Part Details for P4KE11AHE3/54 by Vishay Intertechnologies
Results Overview of P4KE11AHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE11AHE3/54 Information
P4KE11AHE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE11AHE3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N1154
|
Newark | Transient Suppressor Diode, single, unidirectional,9.4V V(Rwm),do-204Al |Vishay P4KE11AHE3/54 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.2540 | Buy Now |
DISTI #
P4KE11AHE3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 9.4V 400W 2-Pin DO-204AL T/R - Tape and Reel (Alt: P4KE11AHE3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1567 / $0.1600 | Buy Now |
DISTI #
625-P4KE11AHE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 11V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1480 / $0.1630 | Order Now |
DISTI #
P4KE11AHE3/54
|
TTI | ESD Protection Diodes / TVS Diodes 400W 11V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1570 / $0.1740 | Buy Now |
Part Details for P4KE11AHE3/54
P4KE11AHE3/54 CAD Models
P4KE11AHE3/54 Part Data Attributes
|
P4KE11AHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P4KE11AHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE11AHE3/54
This table gives cross-reference parts and alternative options found for P4KE11AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE11AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE11A-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE11AHE3/54 vs P4KE11A-E3/54 |
P4KE11 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | P4KE11AHE3/54 vs P4KE11 |