Part Details for P4KE110CA by Diotec Semiconductor AG
Results Overview of P4KE110CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE110CA Information
P4KE110CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P4KE110CA-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO204AC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0982 | Buy Now |
DISTI #
637-P4KE110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir RoHS: Compliant | 0 |
|
$0.0750 / $0.4500 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 94V - 400W - Bidirectional RoHS: Compliant | 0 |
|
$0.0603 / $0.0753 | Buy Now |
DISTI #
P4KE110CA-DIO
|
TME | Diode: TVS, 110V, 2.7A, bidirectional, ±5%, DO15, 400W, Ammo Pack Min Qty: 5 | 0 |
|
$0.0730 / $0.1510 | RFQ |
Part Details for P4KE110CA
P4KE110CA CAD Models
P4KE110CA Part Data Attributes
|
P4KE110CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P4KE110CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE110CA
This table gives cross-reference parts and alternative options found for P4KE110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA110CA.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-15 | P4KE110CA vs SA110CA.TR |
SA110A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | P4KE110CA vs SA110A |
P4KE130A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE110CA vs P4KE130A |
P4KE130A-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE110CA vs P4KE130A-E3/54 |
SA110A-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE110CA vs SA110A-BP |
P6KE130ARLG | onsemi | Check for Price | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | P4KE110CA vs P6KE130ARLG |
P4KE130 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 105V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE110CA vs P4KE130 |
P6KE130CA | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | P4KE110CA vs P6KE130CA |
P4KE130AHE3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE110CA vs P4KE130AHE3/54 |
JANTX1N6133A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, | P4KE110CA vs JANTX1N6133A |