Part Details for P4KE110CA/TR13 by YAGEO Corporation
Results Overview of P4KE110CA/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE110CA/TR13 Information
P4KE110CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE110CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P4KE110CA/TR13TR-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO204AL Min Qty: 5000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0369 / $0.0515 | Buy Now |
DISTI #
P4KE110CA/TR13
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: P4KE110CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$0.0452 / $0.0461 | Buy Now |
DISTI #
603-P4KE110CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS LEADED P4KE-CA 94V RoHS: Compliant | 0 |
|
$0.0620 / $0.4000 | Order Now |
DISTI #
P4KE110CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes TVS LEADED P4KE-CA 94V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Box | Americas - 0 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
P4KE110CA/TR13
|
Avnet Abacus | (Alt: P4KE110CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for P4KE110CA/TR13
P4KE110CA/TR13 CAD Models
P4KE110CA/TR13 Part Data Attributes
|
P4KE110CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P4KE110CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 94 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE110CA/TR13
This table gives cross-reference parts and alternative options found for P4KE110CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE110CA/B | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | P4KE110CA/TR13 vs P4KE110CA/B |