Part Details for P4KE110A by FCI Semiconductor
Results Overview of P4KE110A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE110A Information
P4KE110A by FCI Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE110A
P4KE110A CAD Models
P4KE110A Part Data Attributes
|
P4KE110A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE110A
FCI Semiconductor
Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 110 V | |
Clamping Voltage-Max | 152 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE110A
This table gives cross-reference parts and alternative options found for P4KE110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE110A | Zowie Technology Corp | Check for Price | Transient Suppressor | P4KE110A vs P4KE110A |
P4KE110A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional | P4KE110A vs P4KE110A |
P4KE110A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, | P4KE110A vs P4KE110A |
P4KE110A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional, | P4KE110A vs P4KE110A |
P4KE110A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional | P4KE110A vs P4KE110A |
P4KE110A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional | P4KE110A vs P4KE110A |
P4KE110A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 94V V(RWM), Unidirectional | P4KE110A vs P4KE110A |