Part Details for P4KE11 by Galaxy Microelectronics
Results Overview of P4KE11 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE11 Information
P4KE11 by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P4KE11
P4KE11 CAD Models
P4KE11 Part Data Attributes
|
P4KE11
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P4KE11
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 8.92V; VBR Min (V): 9.9V; VBR Max (V): 12.1V; IR Max (uA): 5uA; VC Max (V): 16.2V; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 16.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.92 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P4KE11
This table gives cross-reference parts and alternative options found for P4KE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE11R1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE11 vs P4KE11R1 |
P4KE11A1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode | P4KE11 vs P4KE11A1 |
P4KE11 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 8.9V V(RWM), Unidirectional, | P4KE11 vs P4KE11 |
P4KE11 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P4KE11 vs P4KE11 |
P4KE11-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE11 vs P4KE11-T |
P4KE11 | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | P4KE11 vs P4KE11 |
P4KE11 | Rugao Dachang Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P4KE11 vs P4KE11 |
P4KE11 | TDK Micronas GmbH | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | P4KE11 vs P4KE11 |
P4KE11 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 8.92V V(RWM), Unidirectional, | P4KE11 vs P4KE11 |