Part Details for P4KE10A_B0_10001 by PanJit Semiconductor
Results Overview of P4KE10A_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE10A_B0_10001 Information
P4KE10A_B0_10001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for P4KE10A_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4KE10A_B0_10001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 8.55V UNI RoHS: Compliant | 0 |
|
$0.0760 / $0.1160 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,DO-41,8.55V,UNI RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for P4KE10A_B0_10001
P4KE10A_B0_10001 CAD Models
P4KE10A_B0_10001 Part Data Attributes
|
P4KE10A_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE10A_B0_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE10A_B0_10001
This table gives cross-reference parts and alternative options found for P4KE10A_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10A_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE10A-B | Littelfuse Inc | $0.2120 | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | P4KE10A_B0_10001 vs P4KE10A-B |
P4KE10A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A_B0_10001 vs P4KE10A |
P4KE10A_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A_B0_10001 vs P4KE10A_AY_00001 |
P4KE10A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 8.55V; VBR Min (V): 9.5V; VBR Max (V): 10.5V; IR Max (uA): 10uA; VC Max (V): 14.5V; Package: DO-41 | P4KE10A_B0_10001 vs P4KE10A |
P4KE10A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE10A_B0_10001 vs P4KE10A |
P4KE10A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P4KE10A_B0_10001 vs P4KE10A |
P4KE10A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A_B0_10001 vs P4KE10A |
P4KE10A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P4KE10A_B0_10001 vs P4KE10A |
P4KE10AR1 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A_B0_10001 vs P4KE10AR1 |