Part Details for P4KE10A_B0_00001 by PanJit Semiconductor
Results Overview of P4KE10A_B0_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE10A_B0_00001 Information
P4KE10A_B0_00001 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-001 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 1ft | |
CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for P4KE10A_B0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-P4KE10A_B0_00001
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 8.55V UNI RoHS: Compliant | 0 |
|
$0.0760 / $0.1160 | Order Now |
|
NAC | 400W,Transient Voltage Suppressors,DO-41,8.55V,UNI RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for P4KE10A_B0_00001
P4KE10A_B0_00001 CAD Models
P4KE10A_B0_00001 Part Data Attributes
|
P4KE10A_B0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4KE10A_B0_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P4KE10A_B0_00001
This table gives cross-reference parts and alternative options found for P4KE10A_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10A_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE10A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A_B0_00001 vs P4KE10A |
P4KE10A_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A_B0_00001 vs P4KE10A_AY_00001 |
P4KE10A-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE10A_B0_00001 vs P4KE10A-E3/54 |
P4KE10AB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A_B0_00001 vs P4KE10AB0 |
P4KE10A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P4KE10A_B0_00001 vs P4KE10A |
P4KE10A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A_B0_00001 vs P4KE10A |
P4KE10A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A_B0_00001 vs P4KE10A_R2_00001 |
P4KE10A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | P4KE10A_B0_00001 vs P4KE10A-E3/54 |
P4KE10AR1G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A_B0_00001 vs P4KE10AR1G |