Part Details for P4KE10A-B by Littelfuse Inc
Results Overview of P4KE10A-B by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4KE10A-B Information
P4KE10A-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P4KE10A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7290
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE10A-B RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1530 | Buy Now |
DISTI #
P4KE10A-B-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5V DO204AL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1628 | Buy Now |
DISTI #
576-P4KE10A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD RoHS: Compliant | 0 |
|
$0.1220 / $0.4900 | Order Now |
DISTI #
V79:2366_26349635
|
Arrow Electronics | TVS Diode Single Uni-Dir 8.55V 400W 2-Pin DO-41 Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 43 |
|
$0.0625 | Buy Now |
DISTI #
75565588
|
RS | TVS DIODE AXIAL LEAD - BULK Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2200 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for P4KE10A-B
P4KE10A-B CAD Models
P4KE10A-B Part Data Attributes
|
P4KE10A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P4KE10A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P4KE10A-B
This table gives cross-reference parts and alternative options found for P4KE10A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4KE10A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4KE10A | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A-B vs P4KE10A |
P4KE10A_AY_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A-B vs P4KE10A_AY_00001 |
P4KE10A-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, | P4KE10A-B vs P4KE10A-E3/54 |
P4KE10AB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A-B vs P4KE10AB0 |
P4KE10A | Edal Industries Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 | P4KE10A-B vs P4KE10A |
P4KE10A | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A-B vs P4KE10A |
P4KE10A_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, | P4KE10A-B vs P4KE10A_R2_00001 |
P4KE10A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | P4KE10A-B vs P4KE10A-E3/54 |
P4KE10AR1G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | P4KE10A-B vs P4KE10AR1G |