Part Details for P4DD46A2-KVM-SWITCH by StarTech
Results Overview of P4DD46A2-KVM-SWITCH by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4DD46A2-KVM-SWITCH Information
P4DD46A2-KVM-SWITCH by StarTech is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCWA1225G | Toshiba Electronic Devices & Storage Corporation | High Power Switch / SPDT / WCSP14 | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for P4DD46A2-KVM-SWITCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM9384
|
Newark | Kvm Switch, 4 Port, Manual Rohs Compliant: Yes |Startech P4DD46A2-KVM-SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,617.6800 | Buy Now |
DISTI #
5214-P4DD46A2-KVM-SWITCH-ND
|
DigiKey | 4-PORT DUAL-MONITOR KVM SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$948.1800 | Buy Now |
DISTI #
74978587
|
RS | Dual-Monitor DisplayPort KVM Switch, 4 Port, 4K 60Hz, 2x USB 5Gbps Ports Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,646.5200 | RFQ |
|
NAC | 4-PORT KVM SWITCH 4K 60HZ - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,054.2100 | Buy Now |
|
Neutron USA | 4 Port Dual Mntr KVM Switch | 50 |
|
$821.6700 | Buy Now |