Part Details for P4-723113 by OTTO Engineering Inc
Results Overview of P4-723113 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4-723113 Information
P4-723113 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P4-723113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-723113
|
Mouser Electronics | Switch Actuators Momentary Turret DPDT 6 Term Silver RoHS: Compliant | 0 |
|
$39.6200 / $52.0600 | Order Now |
|
Onlinecomponents.com | Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton RoHS: Compliant | 0 |
|
$34.9200 / $51.9500 | Buy Now |
DISTI #
000000000000442245
|
Sager | AUXILLARY ACTUATORS, MOMENTARY ACTION, TWO STEP CUSTOM PUSHBUTTON Min Qty: 4 | 0 |
|
$34.5300 / $51.9500 | Buy Now |
Part Details for P4-723113
P4-723113 CAD Models
P4-723113 Part Data Attributes
|
P4-723113
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-723113
OTTO Engineering Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | ORANGE | |
Actuator Material | NYLON | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | SILVER BEZEL COLOR | |
Bushing Length | 0.312 inch | |
Bushing Type | 5/8-24 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 4A@115VAC | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |
Alternate Parts for P4-723113
This table gives cross-reference parts and alternative options found for P4-723113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4-723113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4-313115 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | P4-723113 vs P4-313115 |
P4-333327 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-723113 vs P4-333327 |
P4-523111 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-723113 vs P4-523111 |
P4-633126 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-723113 vs P4-633126 |
P4-623127 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-723113 vs P4-623127 |
P4-223129 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-723113 vs P4-223129 |
P4-233128 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount-threaded | P4-723113 vs P4-233128 |
P4-323119 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-723113 vs P4-323119 |
P4-113116 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | P4-723113 vs P4-113116 |
P4-823122 | OTTO Engineering Inc | Check for Price | Pushbutton Switch, DPDT, On-(on), Momentary, 7A, 28VDC, Solder Terminal, Panel Mount-threaded | P4-723113 vs P4-823122 |