Part Details for P4-523225 by OTTO Engineering Inc
Results Overview of P4-523225 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P4-523225 Information
P4-523225 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for P4-523225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-523225
|
Mouser Electronics | Switch Actuators Two Step Turret DPDT 6 Term Black RoHS: Compliant | 0 |
|
$51.3600 / $67.4900 | Order Now |
|
Onlinecomponents.com | Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton RoHS: Compliant | 0 |
|
$45.2600 / $67.3400 | Buy Now |
DISTI #
000000000003487660
|
Sager | AUXILLARY ACTUATORS, MOMENTARY ACTION, TWO STEP CUSTOM PUSHBUTTON Min Qty: 4 | 0 |
|
$44.7500 / $67.3400 | Buy Now |
Part Details for P4-523225
P4-523225 CAD Models
P4-523225 Part Data Attributes
|
P4-523225
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-523225
OTTO Engineering Inc
Pushbutton Switch, DPDT, Latched, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | AUXILIARY TYPE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |