-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P300M-E3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7978
|
Newark | 3A,1000V, plastic Rect. |Vishay P300M-E3/54 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2210 | Buy Now |
DISTI #
P300M-E3/54
|
Avnet Americas | Diode Switching 1KV 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: P300M-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1295 | Buy Now |
DISTI #
625-P300M-E3
|
Mouser Electronics | Rectifiers 1000 Volt 3.0 Amp 200 Amp IFSM RoHS: Compliant | 6623 |
|
$0.1290 / $0.5400 | Buy Now |
DISTI #
P300M-E3/54
|
Avnet Asia | Diode Switching 1KV 3A 2-Pin DO-201AD T/R (Alt: P300M-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P300M-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P300M-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for P300M-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P300M-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5408G | onsemi | $0.1659 | Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | P300M-E3/54 vs 1N5408G |
1N5408RLG | onsemi | $0.1669 | Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1200-REEL | P300M-E3/54 vs 1N5408RLG |
1N5408-E3/54 | Vishay Intertechnologies | $0.2661 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P300M-E3/54 vs 1N5408-E3/54 |
1N5408-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | P300M-E3/54 vs 1N5408-E3/73 |
The recommended storage condition for P300M-E3/54 is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%. This helps prevent moisture absorption and ensures the component's reliability.
While the P300M-E3/54 is suitable for high-frequency applications, its performance may degrade above 100 kHz due to internal capacitance and inductance. For high-frequency applications, consider using a more specialized component or consulting with a Vishay Intertechnologies representative.
When soldering the P300M-E3/54, use a soldering iron with a temperature below 260°C (500°F) and avoid applying excessive force or pressure, which can cause damage to the component. Follow standard soldering practices and use a solder with a low melting point to minimize thermal stress.
Yes, the P300M-E3/54 is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable connections and prevent component damage.
The maximum allowable voltage derating for the P300M-E3/54 is typically 10% to 15% below the rated voltage. Exceeding this derating may reduce the component's lifespan or cause premature failure. Consult the datasheet or contact Vishay Intertechnologies for specific guidance.