Part Details for P3000AA61 by Littelfuse Inc
Results Overview of P3000AA61 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P3000AA61 Information
P3000AA61 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for P3000AA61
P3000AA61 CAD Models
P3000AA61 Part Data Attributes
|
P3000AA61
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P3000AA61
Littelfuse Inc
Silicon Surge Protector, 330V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | MODIFIED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SINGLE OR DUAL CHIP | |
Breakover Voltage-Max | 330 V | |
Breakover Voltage-Min | 270 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 270 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 270 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P3000AA61
This table gives cross-reference parts and alternative options found for P3000AA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P3000AA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P3000AA61 | Teccor | Check for Price | Silicon Surge Protector, 330V V(BO) Max, 20A, MODIFIED TO-220, 2 PIN | P3000AA61 vs P3000AA61 |
P3000AAL61 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 330V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | P3000AA61 vs P3000AAL61 |
TPA240 | STMicroelectronics | Check for Price | Trisil" for telecom equipment protection | P3000AA61 vs TPA240 |
TISP4320F3SL | JW Miller | Check for Price | SILICON SURGE PROTECTOR, PLASTIC, SIP-2 | P3000AA61 vs TISP4320F3SL |
TPA240RL | STMicroelectronics | Check for Price | Trisil" for telecom equipment protection | P3000AA61 vs TPA240RL |
P3000AA61 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, electrical connection, and reliability.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide or online tools to help with this process.
-
The response time of the P3000AA61 to a fault condition depends on the type and magnitude of the fault. Typically, the fuse will respond within 1-10 milliseconds to a fault current exceeding its rated value. However, this time may vary depending on the specific application and fault scenario.
-
The P3000AA61 is rated for operation up to 125°C. However, its performance and reliability may be affected at high temperatures. It's essential to consider the fuse's derating curves and consult with Littelfuse's application engineers if you plan to use the fuse in an environment exceeding 100°C.
-
Yes, the P3000AA61 is compatible with lead-free soldering processes. Littelfuse ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive and can withstand the higher temperatures associated with lead-free soldering.